-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS logic level FET@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100A474S10Y | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM, CENT | |
100A474S4Y8 | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM, CENT | |
100A484S4-5Y | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4936
|
Newark | Mosfet, Aec-Q101, N-Ch, 1000V, Sot-223, Transistor Polarity:N Channel, Continuous Drain Current Id:7A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.062Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.5V, Power Rohs Compliant: Yes |Nexperia BUK9875-100A/CUX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10956 |
|
$0.4030 / $0.9220 | Buy Now |
DISTI #
BUK9875-100A/CUX
|
Avnet Americas | Trans MOSFET N-CH 100V 7A 4-Pin SC-73 T/R - Tape and Reel (Alt: BUK9875-100A/CUX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 |
|
$0.2827 / $0.2916 | Buy Now |
DISTI #
BUK9875-100A/CUX
|
TME | Transistor: N-MOSFET, unipolar, 100V, 4A, Idm: 28A, 8W, SC73,SOT223 Min Qty: 1 | 0 |
|
$0.3710 / $0.7890 | RFQ |
DISTI #
BUK9875-100A/CUX
|
Avnet Asia | Trans MOSFET N-CH 100V 7A 4-Pin SC-73 T/R (Alt: BUK9875-100A/CUX) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2599 / $0.2907 | Buy Now |
DISTI #
BUK9875-100A/CUX
|
Avnet Silica | Trans MOSFET N-CH 100V 7A 4-Pin SC-73 T/R (Alt: BUK9875-100A/CUX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
BUK9875-100A/CUX
|
EBV Elektronik | Trans MOSFET N-CH 100V 7A 4-Pin SC-73 T/R (Alt: BUK9875-100A/CUX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | |
|
New Advantage Corporation | BUK9875 Series 100 V 75 mOhm N-Channel TrenchMOS Logic Level FET - SOT-223 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 86000 |
|
$0.3533 / $0.3786 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 100V 7A SOT223 | 15000 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK9875-100A/CUX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9875-100A/CUX
Nexperia
N-channel TrenchMOS logic level FET@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 49 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.084 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |