-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS logic level FET@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2265H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 55A 3.3Mohm Lfpak | |
HAT2165H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 55A 3.3Mohm Lfpak | |
RJK0453DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 55A 2.3Mohm Lfpak |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9834
|
Newark | Mosfet, N-Ch, 55V, 7A, Sc-73 Rohs Compliant: Yes |Nexperia BUK9880-55A/CUX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2382 |
|
$0.3310 / $0.6270 | Buy Now |
DISTI #
86AK4654
|
Newark | Mosfet, N-Ch, 55V, 7A, Sc-73 Rohs Compliant: Yes |Nexperia BUK9880-55A/CUX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2180 / $0.2540 | Buy Now |
DISTI #
1727-2230-1-ND
|
DigiKey | MOSFET N-CH 55V 7A SOT223 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
139891 In Stock |
|
$0.1678 / $0.8800 | Buy Now |
DISTI #
BUK9880-55A/CUX
|
Avnet Americas | Trans MOSFET N-CH 55V 7A 4-Pin SC-73 T/R - Tape and Reel (Alt: BUK9880-55A/CUX) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1489 | Buy Now |
DISTI #
771-BUK9880-55A/CUX
|
Mouser Electronics | MOSFETs BUK9880-55A/SOT223/SC-73 RoHS: Compliant | 53757 |
|
$0.1670 / $0.5500 | Buy Now |
|
Future Electronics | BUK9880 Series 55 V 7A 73 mOhm N-Channel TrenchMOS Logic Level FET - SC-73 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 5000Reel |
|
$0.1600 / $0.1780 | Buy Now |
|
Future Electronics | BUK9880 Series 55 V 7A 73 mOhm N-Channel TrenchMOS Logic Level FET - SC-73 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1600 / $0.1780 | Buy Now |
DISTI #
66417421
|
Verical | Trans MOSFET N-CH 55V 7A Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 | Americas - 20000 |
|
$0.1587 / $0.1592 | Buy Now |
DISTI #
70354211
|
Verical | Trans MOSFET N-CH 55V 7A Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 307 Package Multiple: 1 Date Code: 2246 | Americas - 330 |
|
$0.1587 / $0.2341 | Buy Now |
DISTI #
BUK9880-55A/CUX
|
TTI | MOSFETs BUK9880-55A/SOT223/SC-73 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK9880-55A/CUX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9880-55A/CUX
Nexperia
N-channel TrenchMOS logic level FET@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, 3 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 36 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.089 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |