Part Details for BUK9C07-65BIT,118 by NXP Semiconductors
Overview of BUK9C07-65BIT,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUK9C07-65BIT,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BUK9C07-65BIT,118
|
Avnet Silica | D2PAK-7/N-channel TrenchPLUS logic level FET (9340 632 34118) (Alt: BUK9C07-65BIT,118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BUK9C07-65BIT,118
BUK9C07-65BIT,118 CAD Models
BUK9C07-65BIT,118 Part Data Attributes
|
BUK9C07-65BIT,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK9C07-65BIT,118
NXP Semiconductors
BUK9C07-65BIT - N-channel TrenchPLUS logic level FET D2PAK 7-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Pin Count | 7 | |
Manufacturer Package Code | SOT427 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 75 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 245 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |