Part Details for BUK9E15-60E,127 by NXP Semiconductors
Overview of BUK9E15-60E,127 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUK9E15-60E,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BUK9E15-60E - Power Field-Effect Transistor, I2PAK ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 290 |
|
$0.5534 / $0.6510 | Buy Now |
Part Details for BUK9E15-60E,127
BUK9E15-60E,127 CAD Models
BUK9E15-60E,127 Part Data Attributes
|
BUK9E15-60E,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK9E15-60E,127
NXP Semiconductors
N-channel TrenchMOS logic level FET TO-262 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-262 | |
Package Description | PLASTIC, TO-262, I2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT226 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 40.5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 54 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 96 W | |
Pulsed Drain Current-Max (IDM) | 216 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUK9E15-60E,127
This table gives cross-reference parts and alternative options found for BUK9E15-60E,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9E15-60E,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934066475127 | 54A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BUK9E15-60E,127 vs 934066475127 |
IPD144N06NGBTMA1 | Power Field-Effect Transistor, 50A I(D), 60V, 0.0144ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | BUK9E15-60E,127 vs IPD144N06NGBTMA1 |
934067439115 | Power Field-Effect Transistor, 53A I(D), 60V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-235 | Nexperia | BUK9E15-60E,127 vs 934067439115 |
BUK9M15-60EX | BUK9M15-60E - N-channel 60 V, 15 mΩ logic level MOSFET in LFPAK33@en-us | Nexperia | BUK9E15-60E,127 vs BUK9M15-60EX |
934066659127 | 54A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, PLASTIC, TO-262, I2PAK-3 | NXP Semiconductors | BUK9E15-60E,127 vs 934066659127 |
NP50N055SUG | Power Field-Effect Transistor, 50A I(D), 55V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252, MP-3ZK, 3 PIN | NEC Electronics Group | BUK9E15-60E,127 vs NP50N055SUG |