-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK9M52-40E - N-channel 40 V, 52 mΩ logic level MOSFET in LFPAK33@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9468
|
Newark | Mosfet, Aec-Q101, N-Ch, 40V, Sot-1210, Transistor Polarity:N Channel, Continuous Drain Current Id:17.6A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0324Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Nexperia BUK9M52-40EX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 716 |
|
$0.3010 / $0.6140 | Buy Now |
DISTI #
28AK6768
|
Newark | Mosfet, Aec-Q101, N-Ch, 40V, Sot-1210, Transistor Polarity:N Channel, Continuous Drain Current Id:17.6A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0324Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Nexperia BUK9M52-40EX Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2180 | Buy Now |
DISTI #
34AH6984
|
Newark | Buk9M52-40E/Sot1210/Mlfpak |Nexperia BUK9M52-40EX Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 / $0.2270 | Buy Now |
DISTI #
1727-7317-1-ND
|
DigiKey | MOSFET N-CH 40V 17.6A LFPAK33 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2467 In Stock |
|
$0.1940 / $0.5900 | Buy Now |
DISTI #
BUK9M52-40EX
|
Avnet Americas | Trans MOSFET N-CH 40V 17.6A 8-Pin SOT-1210 T/R - Tape and Reel (Alt: BUK9M52-40EX) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1685 / $0.2011 | Buy Now |
DISTI #
771-BUK9M52-40EX
|
Mouser Electronics | MOSFET BUK9M52-40E/SOT1210/mLFPAK RoHS: Compliant | 4495 |
|
$0.1940 / $0.5900 | Buy Now |
|
Future Electronics | BUK9M52 Series 40 V 52 mOhm SMT N-Channel Logic Level Mosfet - LFPAK-33 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1840 / $0.2050 | Buy Now |
|
Future Electronics | BUK9M52 Series 40 V 52 mOhm SMT N-Channel Logic Level Mosfet - LFPAK-33 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1830 / $0.2000 | Buy Now |
|
Rochester Electronics | BUK9M52-40E - N-channel 40 V, 52 mHz logic level MOSFET in LFPAK33 RoHS: Compliant Status: Active Min Qty: 1 | 33000 |
|
$0.1516 / $0.1784 | Buy Now |
DISTI #
BUK9M52-40EX
|
TTI | MOSFET BUK9M52-40E/SOT1210/mLFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.1870 / $0.2130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK9M52-40EX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9M52-40EX
Nexperia
BUK9M52-40E - N-channel 40 V, 52 mΩ logic level MOSFET in LFPAK33@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, LFPAK33-4 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1210 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 4.98 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 17.6 A | |
Drain-source On Resistance-Max | 0.052 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 70 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |