-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS logic level FET@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6782
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia BUK9Y27-40B,115 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2550 / $0.2640 | Buy Now |
DISTI #
1727-4616-1-ND
|
DigiKey | MOSFET N-CH 40V 34A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1793 In Stock |
|
$0.2502 / $0.7600 | Buy Now |
DISTI #
BUK9Y27-40B,115
|
Avnet Americas | Trans MOSFET N-CH 40V 34A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: BUK9Y27-40B,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2232 / $0.2664 | Buy Now |
DISTI #
771-BUK9Y27-40B115
|
Mouser Electronics | MOSFET BUK9Y27-40B/SOT669/LFPAK RoHS: Compliant | 0 |
|
$0.2500 / $0.7500 | Order Now |
|
Future Electronics | BUK9Y27 Series 40 V 34 A N-Channel TrenchMOS Logic Level FET - SOT-669 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
DISTI #
BUK9Y27-40B,115
|
Avnet Silica | Trans MOSFET N-CH 40V 34A 5-Pin(4+Tab) LFPAK T/R (Alt: BUK9Y27-40B,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BUK9Y27-40B,115
|
EBV Elektronik | Trans MOSFET N-CH 40V 34A 5-Pin(4+Tab) LFPAK T/R (Alt: BUK9Y27-40B,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK9Y27-40B,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9Y27-40B,115
Nexperia
N-channel TrenchMOS logic level FET@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | LFPAK-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 39 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 34 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 136 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BUK9Y27-40B,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9Y27-40B,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934063314115 | Power Field-Effect Transistor | Nexperia | BUK9Y27-40B,115 vs 934063314115 |