-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK9Y3R0-40E - N-channel 40 V 3.0 mΩ logic level MOSFET in LFPAK56@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC6772
|
Newark | Mosfet, Aec-Q101, N-Ch, 40V, Sot-669, Transistor Polarity:N Channel, Continuous Drain Current Id:100A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.00198Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Nexperia BUK9Y3R0-40E,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0300 / $1.7500 | Buy Now |
DISTI #
1727-1499-1-ND
|
DigiKey | MOSFET N-CH 40V 100A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3439 In Stock |
|
$0.6536 / $2.3400 | Buy Now |
DISTI #
BUK9Y3R0-40E,115
|
Avnet Americas | Trans MOSFET N-CH 40V 100A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: BUK9Y3R0-40E,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.5602 | Buy Now |
DISTI #
771-BUK9Y3R0-40E115
|
Mouser Electronics | MOSFETs BUK9Y3R0-40E/SOT669/LFPAK RoHS: Compliant | 11511 |
|
$0.6030 / $1.5100 | Buy Now |
|
Future Electronics | BUK9Y3R0 Series 40 V 100 A 3 mOhm SMT N-Channel Logic Level MOSFET - LFPAK-56 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 3000Reel |
|
$0.5950 / $0.6400 | Buy Now |
|
Future Electronics | BUK9Y3R0 Series 40 V 100 A 3 mOhm SMT N-Channel Logic Level MOSFET - LFPAK-56 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5950 / $0.6400 | Buy Now |
DISTI #
82741743
|
Verical | Trans MOSFET N-CH 40V 100A Automotive AEC-Q101 5-Pin(4+Tab) LFPAK T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2423 | Americas - 1500 |
|
$0.5960 / $0.6542 | Buy Now |
DISTI #
BUK9Y3R0-40E,115
|
Avnet Asia | Trans MOSFET N-CH 40V 100A 5-Pin(4+Tab) LFPAK T/R (Alt: BUK9Y3R0-40E,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.5668 / $0.6340 | Buy Now |
DISTI #
BUK9Y3R0-40E,115
|
Avnet Silica | Trans MOSFET N-CH 40V 100A 5-Pin(4+Tab) LFPAK T/R (Alt: BUK9Y3R0-40E,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101147881
|
Chip1Stop | BUK9Y3R0-40E/SOT669/LFPAK RoHS: Compliant pbFree: Yes | 1500 |
|
$0.6780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK9Y3R0-40E,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9Y3R0-40E,115
Nexperia
BUK9Y3R0-40E - N-channel 40 V 3.0 mΩ logic level MOSFET in LFPAK56@en-us SOIC 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 193.8 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.003 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 718 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |