-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK9Y43-60E - N-channel 60 V, 43 mΩ logic level MOSFET in LFPAK56@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK4648
|
Newark | Mosfet, Aec-Q101, N-Ch, 60V, 22A, Lfpak56 Rohs Compliant: Yes |Nexperia BUK9Y43-60E,115 Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2650 / $0.3200 | Buy Now |
DISTI #
73AH9816
|
Newark | Mosfet, Aec-Q101, N-Ch, 60V, 22A, Lfpak56 Rohs Compliant: Yes |Nexperia BUK9Y43-60E,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3990 / $0.7900 | Buy Now |
DISTI #
1727-1501-1-ND
|
DigiKey | MOSFET N-CH 60V 22A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6629 In Stock |
|
$0.2390 / $0.7200 | Buy Now |
DISTI #
BUK9Y43-60E,115
|
Avnet Americas | Trans MOSFET N-CH 60V 22A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: BUK9Y43-60E,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.2304 / $0.2750 | Buy Now |
DISTI #
771-BUK9Y43-60E115
|
Mouser Electronics | MOSFET BUK9Y43-60E/SOT669/LFPAK RoHS: Compliant | 13189 |
|
$0.2390 / $0.7200 | Buy Now |
|
Future Electronics | N-Channel 60 V 41 mOhm 8.2 mOhm SMT Logic Level Mosfet - LFPAK RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2550 | Buy Now |
DISTI #
BUK9Y43-60E,115
|
Avnet Asia | Trans MOSFET N-CH 60V 22A 5-Pin(4+Tab) LFPAK T/R (Alt: BUK9Y43-60E,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2186 / $0.2445 | Buy Now |
DISTI #
BUK9Y43-60E,115
|
Avnet Silica | Trans MOSFET N-CH 60V 22A 5-Pin(4+Tab) LFPAK T/R (Alt: BUK9Y43-60E,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 4500 |
|
Buy Now | |
DISTI #
BUK9Y43-60E,115
|
EBV Elektronik | Trans MOSFET N-CH 60V 22A 5-Pin(4+Tab) LFPAK T/R (Alt: BUK9Y43-60E,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK9Y43-60E,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9Y43-60E,115
Nexperia
BUK9Y43-60E - N-channel 60 V, 43 mΩ logic level MOSFET in LFPAK56@en-us SOIC 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 12.4 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.043 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 86 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BUK9Y43-60E,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9Y43-60E,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934067482115 | Power Field-Effect Transistor, 22A I(D), 60V, 0.043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-235 | Nexperia | BUK9Y43-60E,115 vs 934067482115 |
BUK7Y43-60E | Power Field-Effect Transistor | Nexperia | BUK9Y43-60E,115 vs BUK7Y43-60E |
BUK9Y43-60E | Power Field-Effect Transistor | Nexperia | BUK9Y43-60E,115 vs BUK9Y43-60E |
BUK7Y43-60EX | BUK7Y43-60E - N-channel 60 V, 43 mΩ standard level MOSFET in LFPAK56@en-us SOIC 4-Pin | Nexperia | BUK9Y43-60E,115 vs BUK7Y43-60EX |