Part Details for BULK-PS-ACB-1055 by USA Industrials
Overview of BULK-PS-ACB-1055 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
AM27C010-55PC | Rochester Electronics LLC | OTP ROM, 128KX8, 55ns, CMOS, PDIP32, PLASTIC, DIP-32 | |
AM27C010-55PI-G | Rochester Electronics | AM27C010 - EPROM - OTP, EPROM - UV 1Mbit 128k x 8 |
Price & Stock for BULK-PS-ACB-1055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-BULK-PS-ACB-1055TB-ND
|
DigiKey | Black Acetal Copolymer Bar - 1/2 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$16.4000 | Buy Now |