Part Details for BUNDLE, COBOT, TM5M-900, SEMI (ALTERNATE: RT60109010) by OMRON Industrial Automation
Overview of BUNDLE, COBOT, TM5M-900, SEMI (ALTERNATE: RT60109010) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUNDLE, COBOT, TM5M-900, SEMI (ALTERNATE: RT60109010)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71547518
|
RS | Cobot 6 Joint 900mm Reach 1.4m/s 4kg Load 22-60 VDC, TM Series | Omron Automation BUNDLE, COBOT, TM5M-900, SEMI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56,444.2500 / $59,415.0000 | RFQ |