Part Details for BUP200 by Infineon Technologies AG
Overview of BUP200 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BUP200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3.5A, 1200V, N-CHANNEL IGBT, TO-220 | 26760 |
|
$3.0450 / $6.0900 | Buy Now |
Part Details for BUP200
BUP200 CAD Models
BUP200 Part Data Attributes:
|
BUP200
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BUP200
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 5A I(C), 1200V V(BR)CES, N-Channel
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Fall Time-Max (tf) | 300 ns | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Rise Time-Max (tr) | 200 ns | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |