Part Details for BUSBAR4X10 by Hammond Manufacturing
Overview of BUSBAR4X10 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUSBAR4X10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5299
|
Newark | Modular Busbar, Rack, 10" L X 4" W, Accessory Type:Modular Busbar, For Use With:Hammond Racks, Product Range:Busbar Series Rohs Compliant: Yes |Hammond BUSBAR4X10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$129.5900 / $156.8400 | Buy Now |
DISTI #
164-BUSBAR4X10-ND
|
DigiKey | COPPER GROUND BAR, 4 X 10 Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$124.6160 / $143.5600 | Buy Now |
DISTI #
546-BUSBAR4X10
|
Mouser Electronics | Racks & Rack Cabinet Accessories COPPER GROUND BAR 4" X 10" RoHS: Compliant | 2 |
|
$124.6100 / $150.8100 | Buy Now |
DISTI #
72075635
|
RS | Copper Ground Bar, 4in X 10in | Hammond Manufacturing BUSBAR4X10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$149.3300 | RFQ |
|
Onlinecomponents.com | COPPER GROUND BAR, 4in x 10in RoHS: Compliant | 28 Factory Stock |
|
$126.0100 / $160.5600 | Buy Now |
|
Powell Electronics | rack - copper ground bar 4" Min Qty: 1 | 17 |
|
$124.4400 / $142.2100 | Buy Now |
|
Master Electronics | COPPER GROUND BAR, 4in x 10in RoHS: Compliant | 28 Factory Stock |
|
$126.0100 / $160.5600 | Buy Now |
Part Details for BUSBAR4X10
BUSBAR4X10 CAD Models
BUSBAR4X10 Part Data Attributes:
|
BUSBAR4X10
Hammond Manufacturing
Buy Now
|
Compare Parts:
BUSBAR4X10
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |