Part Details for BUWV-N098-UL by Thomas & Betts
Overview of BUWV-N098-UL by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5157AI-FD-25N0-98.304000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5357AE-FN-33N0-98.304000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SiT5357AE-FP-28N0-98.304000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO |
Price & Stock for BUWV-N098-UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIXPlus 90 Degree Black Elbow - Material Polyamide 6 - Thread Type NPT - Thread Size 2 Inch - Conduit Size NW 48. RoHS: Compliant | 0 |
|
$56.3900 / $75.8400 | Buy Now |
|
Master Electronics | FIXPlus 90 Degree Black Elbow - Material Polyamide 6 - Thread Type NPT - Thread Size 2 Inch - Conduit Size NW 48. RoHS: Compliant | 0 |
|
$56.3900 / $75.8400 | Buy Now |