Part Details for BUZ45 by Infineon Technologies AG
Overview of BUZ45 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for BUZ45
BUZ45 CAD Models
BUZ45 Part Data Attributes:
|
BUZ45
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BUZ45
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 9.6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BUZ45
This table gives cross-reference parts and alternative options found for BUZ45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUZ45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUZ45 | TRANSISTOR,MOSFET,N-CHANNEL,500V V(BR)DSS,9.6A I(D),TO-204AA | Intersil Corporation | BUZ45 vs BUZ45 |
BUZ45 | Power Field-Effect Transistor, 9.6A I(D), 500V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | Siemens | BUZ45 vs BUZ45 |
BUZ45 | 9.6A, 500V, 0.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | STMicroelectronics | BUZ45 vs BUZ45 |
BUZ45 | 9.6A, 500V, 0.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | BUZ45 vs BUZ45 |
BUZ45 | Power Field-Effect Transistor, 9.6A I(D), 500V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3 | TT Electronics Resistors | BUZ45 vs BUZ45 |
BUZ45 | Power Field-Effect Transistor, 9.6A I(D), 500V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | Harris Semiconductor | BUZ45 vs BUZ45 |