Part Details for BUZ72A by New Jersey Semiconductor Products Inc
Overview of BUZ72A by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUZ72A
BUZ72A CAD Models
BUZ72A Part Data Attributes
|
BUZ72A
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
BUZ72A
New Jersey Semiconductor Products Inc
Trans MOSFET N-CH 100V 9A 3-Pin(3+Tab) TO-220AB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 9 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Polarity/Channel Type | N-CHANNEL | |
Transistor Element Material | SILICON |
Alternate Parts for BUZ72A
This table gives cross-reference parts and alternative options found for BUZ72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUZ72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUZ72A | 9A, 100V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Rochester Electronics LLC | BUZ72A vs BUZ72A |
BUZ72A | Power Field-Effect Transistor, 9A I(D), 100V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Infineon Technologies AG | BUZ72A vs BUZ72A |
BUZ72A | 11A, 100V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | BUZ72A vs BUZ72A |
BUZ72A | Power Field-Effect Transistor, 9A I(D), 100V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | BUZ72A vs BUZ72A |
BUZ72A | Power Field-Effect Transistor, 9A I(D), 100V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | TT Electronics Resistors | BUZ72A vs BUZ72A |
BUZ72A | 9A, 100V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Intersil Corporation | BUZ72A vs BUZ72A |
BUZ72A | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Thomson Consumer Electronics | BUZ72A vs BUZ72A |
BUZ72A | Power Field-Effect Transistor, 9A I(D), 100V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Fairchild Semiconductor Corporation | BUZ72A vs BUZ72A |