Part Details for BV EI 301 2539 by HAHN
Overview of BV EI 301 2539 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2539A-A | Analog Devices | LT4295/LT4321 Demo Board - PoE | |
RJE1R288225392 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, Stacked, 2x1 Two Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE1R288225393 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, Stacked, 2x1 Two Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for BV EI 301 2539
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI3012539
|
TME | Transformer: encapsulated, 0.5VA, 440VAC, 24V, 20mA, PCB, BVEI Min Qty: 1 | 38 |
|
$11.5100 / $15.3300 | Buy Now |