Part Details for BV EI 301 2911 by HAHN
Overview of BV EI 301 2911 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2911ADM/B | Rochester Electronics LLC | Replacement for AMD part number AM2911ADM/B. Buy from authorized manufacturer Rochester Electronics. | |
2911ADC | Rochester Electronics LLC | Replacement for AMD part number AM2911ADC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for BV EI 301 2911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI3012911
|
TME | Transformer: encapsulated, 0.5VA, 230VAC, 9V, 56mA, PCB, BVEI Min Qty: 1 | 547 |
|
$2.6100 / $3.2500 | Buy Now |