Part Details for BV EI 301 2967 by HAHN
Overview of BV EI 301 2967 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9122AI-2B3-XXE296.703000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SIT9367AI-2EF-33E296.703296 | SiTime | 220 to 725 MHz, Low Jitter Differential XO | |
SiT9122AI-2B2-XXE296.703000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for BV EI 301 2967
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI3012967
|
TME | Transformer: encapsulated, 0.5VA, 230VAC, 18V, 28mA, PCB, BVEI Min Qty: 1 | 39 |
|
$2.5900 / $3.2400 | Buy Now |