Part Details for BV EI 301 3971 by HAHN
Overview of BV EI 301 3971 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3971EDD-3.3#PBF | Analog Devices | 38V, 1.2A, 2MHz Buck Reg w/ 2. | |
LT3971EMSE16#PBF | Analog Devices | 38V, 1.2A, 2MHz Buck Reg w/ 2. | |
LT3971IMSE-3.3#PBF | Analog Devices | 38V, 1.2A, 2MHz Buck Reg w/ 2. |
Price & Stock for BV EI 301 3971
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI3013971
|
TME | Transformer: encapsulated, 0.5VA, 230VAC, 12V, 12V, 21mA, 21mA, PCB Min Qty: 50 | 0 |
|
$6.4900 | RFQ |