Part Details for BV EI 302 2024 by HAHN
Overview of BV EI 302 2024 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL12024IVZ | Renesas Electronics Corporation | Real Time Clock/Calendar with Embedded Unique ID |
Price & Stock for BV EI 302 2024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI3022024
|
TME | Transformer: encapsulated, 1.5VA, 230VAC, 18V, 83mA, PCB, BVEI Min Qty: 1 | 300 |
|
$2.4100 / $3.0100 | Buy Now |