Part Details for BV EI 303 3611 by HAHN
Overview of BV EI 303 3611 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BV EI 303 3611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI3033611
|
TME | Transformer: encapsulated, 2.3VA, 230VAC, 7.5V, 307mA, PCB, BVEI Min Qty: 50 | 0 |
|
$6.6300 | RFQ |