There are no models available for this part yet.
Overview of BV EI 303 3694 by HAHN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3694IFE#TRPBF | Analog Devices | 36V, 2.6A Mono Buck Reg With 2 | |
LT3694EFE#PBF | Analog Devices | 36V, 2.6A Mono Buck Reg With 2 | |
LT3694IFE-1#PBF | Analog Devices | 36V, 2.6A Mono Buck Reg With 2 |
Price & Stock for BV EI 303 3694 by HAHN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BVEI3033694
|
TME | Transformer: encapsulated, 1.9VA, 115VAC, 9V, 9V, 105mA, 105mA, PCB Min Qty: 50 | 0 |
|
$10.7500 | RFQ |