Part Details for BV EI 303 3894 by HAHN
Overview of BV EI 303 3894 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BV EI 303 3894
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI3033894
|
TME | Transformer: encapsulated, 1.9VA, 115VAC, 12V, 12V, 79mA, 79mA, PCB Min Qty: 50 | 0 |
|
$10.3800 | RFQ |