Part Details for BV EI 305 2058 by HAHN
Overview of BV EI 305 2058 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2058HS8E#PBF | Analog Devices | 36V, Low Noise Zero-Drift Op A | |
LTC2058HS8E#TRPBF | Analog Devices | 36V, Low Noise Zero-Drift Op A | |
LTC2058HMSE#PBF | Analog Devices | 36V, Low Noise Zero-Drift Op A |
Price & Stock for BV EI 305 2058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI3052058
|
TME | Transformer: encapsulated, 3VA, 230VAC, 15V, 15V, 100mA, 100mA, PCB Min Qty: 1 | 16 |
|
$3.5200 / $4.4000 | Buy Now |