Part Details for BV EI 305 2309 by HAHN
Overview of BV EI 305 2309 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2309-1DCGI | Renesas Electronics Corporation | 3.3V Zero Delay Low Skew Buffer | |
2309B-1DCG | Renesas Electronics Corporation | 3.3V Zero Delay Clock Buffer | |
2309NZ-1HDCG | Renesas Electronics Corporation | Nine Output 3.3V Clock Buffer |
Price & Stock for BV EI 305 2309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI3052309
|
TME | Transformer: encapsulated, 2.3VA, 240VAC, 15V, 153mA, PCB, BVEI Min Qty: 1 | 0 |
|
$13.2200 / $14.6900 | RFQ |