Part Details for BV EI 305 2772 by HAHN
Overview of BV EI 305 2772 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2772-01SLF | Renesas Electronics Corporation | VCXO and Set-Top Clock Source | |
MK2772-01SLFTR | Renesas Electronics Corporation | VCXO and Set-Top Clock Source | |
10127721-021GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (100u\\ Tin) plating, GW Compatible LCP, Black Color,Tray Packing. |
Price & Stock for BV EI 305 2772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI3052772
|
TME | Transformer: encapsulated, 2.3VA, 230VAC, 21V, 110mA, PCB, BVEI Min Qty: 50 | 0 |
|
$7.0900 | RFQ |