Part Details for BV EI 305 2805 by HAHN
Overview of BV EI 305 2805 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2805-CL | Coilcraft Inc | SMPS Transformer, 15W | |
FA2805-CLD | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT | |
FA2805-CLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Price & Stock for BV EI 305 2805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI3052805
|
TME | Transformer: encapsulated, 2.3VA, 230VAC, 15V, 153mA, PCB, BVEI Min Qty: 50 | 0 |
|
$7.0900 | RFQ |