Part Details for BV EI 305 2895 by HAHN
Overview of BV EI 305 2895 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8951801RA | Analog Devices | 8-BIT 600NS ADC WITH T/H | |
LTM2895CY#PBF | Analog Devices | 100MHz Iso DAC SPI Serial Int | |
LTM2895HY#PBF | Analog Devices | 100MHz Iso DAC SPI Serial Int |
Price & Stock for BV EI 305 2895
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI3052895
|
TME | Transformer: encapsulated, 2.3VA, 230VAC, 18V, 18V, 64mA, 64mA, PCB Min Qty: 1 | 137 |
|
$7.7400 / $9.6700 | Buy Now |