Part Details for BV EI 305 2940 by HAHN
Overview of BV EI 305 2940 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BV EI 305 2940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI3052940
|
TME | Transformer: encapsulated, 3VA, 230VAC, 10V, 300mA, PCB, BVEI Min Qty: 50 | 0 |
|
$10.2700 | RFQ |