There are no models available for this part yet.
Overview of BV EI 306 2064 by HAHN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2064HMS8#PBF | Analog Devices | 2#A Supply Low Crrent Zero Dri | |
LTC2064HMS8#TRPBF | Analog Devices | 2#A Supply Low Crrent Zero Dri | |
LTC2064HDD#PBF | Analog Devices | 2#A Supply Low Crrent Zero Dri |
Price & Stock for BV EI 306 2064 by HAHN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BVEI3062064
|
TME | Transformer: encapsulated, 2.6VA, 230VAC, 18V, 144mA, PCB, BVEI Min Qty: 50 | 0 |
|
$10.7400 | RFQ |