There are no models available for this part yet.
Overview of BV EI 307 3848 by HAHN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10143848-101LF | Amphenol Communications Solutions | OCTIS™ - RJ45, Input Output Connectors, Octis field terminable plug kit compatible to RJ45, Tab down, Reverse lever orientation 26mm pitch | |
10143848-102LF | Amphenol Communications Solutions | OCTIS™ - RJ45, Input Output Connectors, Octis field terminable plug kit compatible to RJ45, Tab down, standard lever, 26mm pitch |
Price & Stock for BV EI 307 3848 by HAHN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BVEI3073848
|
TME | Transformer: encapsulated, 1.8VA, 230VAC, 12V, 12V, 75mA, 75mA, PCB Min Qty: 50 | 0 |
|
$6.2700 | RFQ |