Part Details for BV EI 307 8001 by HAHN
Overview of BV EI 307 8001 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8001601CA | Renesas Electronics Corporation | 3.2 Microsecond Sample and Hold Amplifiers | |
800-1453-000 | Amphenol Communications Solutions | SCREW, PAN HD PHILLIPS, 2-56 X 7/32, SS W/NYLOK | |
AD8001ARTZ-REEL7 | Analog Devices | SOT23 HI PERF LO PWR VIDEO AMP |
Price & Stock for BV EI 307 8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI3078001
|
TME | Transformer: encapsulated, 1.3VA, 230VAC, 12V, 108mA, PCB, BVEI Min Qty: 1 | 46 |
|
$7.2700 / $9.0900 | Buy Now |