Part Details for BV EI 342 0019 by HAHN
Overview of BV EI 342 0019 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80019AFRZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL80019AIRZ-T7A | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL80019AEVAL1Z | Renesas Electronics Corporation | High-Efficiency Sync Buck Regulator Eval Board with 2.7V to 5.5V Vin range and 1.8V 1.5A Output |
Price & Stock for BV EI 342 0019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI3420019
|
TME | Transformer: encapsulated, 2VA, 230VAC, 9V, 9V, 111mA, 111mA, PCB Min Qty: 36 | 0 |
|
$19.8700 | RFQ |