Part Details for BV EI 382 1188 by HAHN
Overview of BV EI 382 1188 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BV EI 382 1188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI3821188
|
TME | Transformer: encapsulated, 4.5VA, 230VAC, 7.5V, 7.5V, 300mA, 300mA Min Qty: 1 | 86 |
|
$4.5200 / $5.6600 | Buy Now |