Part Details for BV EI 382 1191 by HAHN
Overview of BV EI 382 1191 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11191DW | Rochester Electronics LLC | Binary Counter, |
Price & Stock for BV EI 382 1191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI3821191
|
TME | Transformer: encapsulated, 4.5VA, 230VAC, 12V, 375mA, PCB, BVEI Min Qty: 1 | 382 |
|
$4.0200 / $5.0200 | Buy Now |