Part Details for BV EI 422 1285 by HAHN
Overview of BV EI 422 1285 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BV EI 422 1285
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI4221285
|
TME | Transformer: encapsulated, 6VA, 230VAC, 9V, 667mA, PCB, BVEI Min Qty: 1 | 407 |
|
$9.4700 / $11.8400 | Buy Now |