There are no models available for this part yet.
Overview of BV EI 480 1396 by HAHN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1396CS8#PBF | Analog Devices | 2x 400MHz C F Amp | |
LT1396CMS8#TRPBF | Analog Devices | 2x 400MHz C F Amp | |
LT1396CDD#TRPBF | Analog Devices | 2x 400MHz C F Amp |
Price & Stock for BV EI 480 1396 by HAHN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BVEI4801396
|
TME | Transformer: encapsulated, 7VA, 230VAC, 18V, 18V, 195mA, 195mA, PCB Min Qty: 20 | 0 |
|
$18.1400 | RFQ |