There are no models available for this part yet.
Overview of BV EI 481 1167 by HAHN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1167ACN8#PBF | Analog Devices | 1x Res Gain Progmable, Prec In | |
LT1167CN8#PBF | Analog Devices | 1x Res Gain Progmable, Prec In | |
LT1167ACS8#PBF | Analog Devices | 1x Res Gain Progmable, Prec In |
Price & Stock for BV EI 481 1167 by HAHN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BVEI4811167
|
TME | Transformer: encapsulated, 10VA, 230VAC, 9V, 1111mA, PCB, BVEI Min Qty: 1 | 35 |
|
$6.7400 / $8.4300 | Buy Now |