Part Details for BV EI 601 1059 by HAHN
Overview of BV EI 601 1059 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BV EI 601 1059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI6011059
|
TME | Transformer: encapsulated, 20VA, 230VAC, 7.5V, 7.5V, 1334mA, 1334mA Min Qty: 10 | 0 |
|
$27.6700 | RFQ |