Part Details for BV EI 665 1132 by HAHN
Overview of BV EI 665 1132 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BV EI 665 1132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI6651132
|
TME | Transformer: encapsulated, 50VA, 230VAC, 12V, 12V, 2083mA, 2083mA Min Qty: 1 | 151 |
|
$31.7900 / $39.7300 | Buy Now |