There are no models available for this part yet.
Overview of BV EI 665 1134 by HAHN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-1.3-4L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
RFS1113-473ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for BV EI 665 1134 by HAHN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BVEI6651134
|
TME | Transformer: encapsulated, 50VA, 230VAC, 15V, 15V, 1667mA, 1667mA Min Qty: 1 | 17 |
|
$34.2300 / $42.7800 | Buy Now |