Part Details for BV UI 481 0004 by HAHN
Overview of BV UI 481 0004 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BV UI 481 0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVUI4810004
|
TME | Transformer: encapsulated, 40VA, 115VACx2, 15V, 15V, 1333mA, 1333mA Min Qty: 1 | 10 |
|
$31.9000 / $39.8800 | Buy Now |