Part Details for BV301D10010 by ZETTLER Magnetics Inc
Overview of BV301D10010 by ZETTLER Magnetics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BV301D10010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3388-BV301D10010-ND
|
DigiKey | 115V INPUT 1VA PWR XFMR Min Qty: 1 Lead time: 17 Weeks Container: Tube |
675 In Stock |
|
$1.6839 / $3.4300 | Buy Now |
|
Future Electronics | 115V Input 1VA Encapsulated Transformer RoHS: Compliant pbFree: Yes Min Qty: 675 Package Multiple: 15 Container: Tube | 0Tube |
|
$1.8000 / $2.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6000 / $2.3400 | Buy Now |