Part Details for BV301S12010 by ZETTLER Magnetics Inc
Overview of BV301S12010 by ZETTLER Magnetics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BV301S12010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3388-BV301S12010-ND
|
DigiKey | PWR XFMR 1VA TH Min Qty: 1 Lead time: 18 Weeks Container: Tube |
839 In Stock |
|
$1.5832 / $3.2200 | Buy Now |
|
Future Electronics | 115V Input 1VA Encapsulated Transformer RoHS: Compliant pbFree: Yes Min Qty: 675 Package Multiple: 15 Container: Tube | 0Tube |
|
$1.6900 / $1.9100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4200Vrms 1VA 4Term. PC Pin Thru-Hole RoHS: Compliant |
768 In Stock |
|
$1.6000 / $2.7300 | Buy Now |
|
Master Electronics | Power Transformer 4200Vrms 1VA 4Term. PC Pin Thru-Hole RoHS: Compliant |
768 In Stock |
|
$1.6000 / $2.7300 | Buy Now |