Part Details for BV302D18006 by ZETTLER Magnetics Inc
Overview of BV302D18006 by ZETTLER Magnetics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BV302D18006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3388-BV302D18006-ND
|
DigiKey | 230V INPUT 0.6VA PWR XFMR Min Qty: 1 Lead time: 17 Weeks Container: Tube |
600 In Stock |
|
$1.6551 / $3.3700 | Buy Now |
|
Future Electronics | 230V Input 0.6VA Encapsulated Transformer RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 15 Container: Tube | 0Tube |
|
$1.7700 / $1.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $2.3000 | Buy Now |