Part Details for BV302S09023 by ZETTLER Magnetics Inc
Overview of BV302S09023 by ZETTLER Magnetics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BV302S09023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3388-BV302S09023-ND
|
DigiKey | 2.3VA PWR XFMR 50/60HZ Min Qty: 1 Lead time: 17 Weeks Container: Tube |
300 In Stock |
|
$1.9142 / $3.9000 | Buy Now |
|
Future Electronics | 2.3VA Encapsulated Transformer 50/60Hz RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 15 Container: Tube | 0Tube |
|
$2.1100 / $2.3700 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4200Vrms 2.3VA 4 Terminal PC Pin Thru-Hole RoHS: Compliant |
889 In Stock |
|
$1.5300 / $2.0700 | Buy Now |
DISTI #
BV302S09023
|
TME | Transformer: encapsulated, 2.3VA, 230VAC, 9V, 256mA, PCB Min Qty: 1 | 2213 |
|
$1.3100 / $2.0900 | Buy Now |
|
Master Electronics | Power Transformer 4200Vrms 2.3VA 4 Terminal PC Pin Thru-Hole RoHS: Compliant |
889 In Stock |
|
$1.5300 / $2.0700 | Buy Now |