Part Details for BV302S24020 by ZETTLER Magnetics Inc
Overview of BV302S24020 by ZETTLER Magnetics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BV302S24020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3388-BV302S24020-ND
|
DigiKey | 2VA PWR XFMR 50/60HZ Min Qty: 1 Lead time: 17 Weeks Container: Tube |
300 In Stock |
|
$1.7991 / $3.6600 | Buy Now |
|
Future Electronics | 2VA Encapsulated Transformer 50/60Hz RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 15 Container: Tube | 0Tube |
|
$1.9900 / $2.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4400 / $1.9400 | Buy Now |
DISTI #
BV302S24020
|
TME | Transformer: encapsulated, 2VA, 230VAC, 24V, 83mA, PCB Min Qty: 1 | 22 |
|
$1.2800 / $2.0400 | Buy Now |