Part Details for BVEI3042046 by HAHN
Overview of BVEI3042046 by HAHN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BVEI3042046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 40 |
|
$1.8000 / $3.6000 | Buy Now | |
DISTI #
BVEI3042046
|
TME | Transformer: encapsulated, 2.6VA, 230VAC, 9V, 9V, 145mA, 145mA, PCB Min Qty: 1 | 246 |
|
$3.3700 / $4.2200 | Buy Now |