Part Details for BVS-A-R002-5.0 by Isotek Corporation
Overview of BVS-A-R002-5.0 by Isotek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SAS2MUKPTR-002 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-002 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 2m | |
MP-64RJ45UNNR-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 2ft | |
RTKA223012DR0020BU | Renesas Electronics Corporation | RAA223012 High Voltage Buck Converter Demo Board with 85VAC to 265VAC Vin range and 5V 150mA Output |
Part Details for BVS-A-R002-5.0
BVS-A-R002-5.0 CAD Models
BVS-A-R002-5.0 Part Data Attributes
|
BVS-A-R002-5.0
Isotek Corporation
Buy Now
Datasheet
|
Compare Parts:
BVS-A-R002-5.0
Isotek Corporation
Fixed Resistor, 6W, 0.002ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, 3920, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ISOTEK CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3920 | |
Surface Mount | YES | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 5% |