Part Details for BVS-M-R001-1.0 by Isabellenhuette
Results Overview of BVS-M-R001-1.0 by Isabellenhuette
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BVS-M-R001-1.0 Information
BVS-M-R001-1.0 by Isabellenhuette is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft | |
MP-64RJ45UNNR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft | |
MP-6ARJ45SNNR-001 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-001 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 1ft |
Price & Stock for BVS-M-R001-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 506651 |
|
$0.9100 / $1.1400 | Buy Now |
|
LCSC | 4W 1m 1% 3920 Current Sense Resistors / Shunt Resistors ROHS | 471 |
|
$0.3233 / $0.6204 | Buy Now |
Part Details for BVS-M-R001-1.0
BVS-M-R001-1.0 CAD Models
BVS-M-R001-1.0 Part Data Attributes
|
BVS-M-R001-1.0
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
BVS-M-R001-1.0
Isabellenhuette
Fixed Resistor, Metal Alloy, 4W, 0.001ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3920, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Isabellenhütte | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.5 mm | |
Package Length | 10 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3920 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% |